
MBR1090F-BP | |
---|---|
DigiKey Part Number | 353-MBR1090F-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR1090F-BP |
Description | DIODE SCHOTTKY 90V 10A ITO220AC |
Customer Reference | |
Detailed Description | Diode 90 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |