


MB354W-BP | |
---|---|
DigiKey Part Number | MB354W-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MB354W-BP |
Description | BRIDGE RECT 1P 400V 35A MB-35W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole MB-35W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, MB-35W | |
Supplier Device Package | MB-35W | |
Base Product Number |