


HER207G-AP | |
|---|---|
DigiKey Part Number | HER207G-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER207G-AP |
Description | DIODE STANDARD 800V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER207G | Taiwan Semiconductor Corporation | 65 | 1801-HER207GCT-ND | $4.36000 | Parametric Equivalent |
| HER207G-K | Taiwan Semiconductor Corporation | 0 | 1801-HER207G-KTR-ND | $0.58203 | Parametric Equivalent |
| HER207GH | Taiwan Semiconductor Corporation | 3,360 | 1801-HER207GHCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.38793 | $11,637.90 |


