


GBU8D-BP | |
|---|---|
DigiKey Part Number | GBU8D-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8D-BP |
Description | BRIDGE RECT 1PHASE 200V 8A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU8D-E3/45 | Vishay General Semiconductor - Diodes Division | 171 | GBU8D-E3/45GI-ND | $24.58000 | Direct |
| GBU1002 | Diodes Incorporated | 18 | GBU1002-ND | $21.95000 | Similar |
| GBU402 | Diodes Incorporated | 308 | GBU402-ND | $15.46000 | Similar |
| GBU402-G | Comchip Technology | 0 | GBU402-G-ND | $5.76820 | Similar |
| GBU4D | onsemi | 446 | GBU4DFS-ND | $20.14000 | Similar |
| Tube: | 216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 20 | $7.82700 | $156.54 |
| 100 | $5.92520 | $592.52 |
| 500 | $4.64482 | $2,322.41 |
| 1,000 | $4.23276 | $4,232.76 |
| 2,000 | $3.88614 | $7,772.28 |
| 5,000 | $3.51104 | $17,555.20 |
| 10,000 | $3.27934 | $32,793.40 |

