
GBU1002 | |
|---|---|
DigiKey Part Number | GBU1002-ND |
Manufacturer | |
Manufacturer Product Number | GBU1002 |
Description | BRIDGE RECT 1PHASE 200V 10A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU402 | Diodes Incorporated | 308 | GBU402-ND | $15.46000 | Similar |
| GBU602 | Diodes Incorporated | 41 | GBU602DI-ND | $18.42000 | Similar |
| GBU802 | Diodes Incorporated | 111 | GBU802DI-ND | $17.76000 | Similar |
| GBU12D | Diotec Semiconductor | 881 | 4878-GBU12D-ND | $24.17000 | Similar |
| GBU4A-BP | MCC (Micro Commercial Components) | 1,889 | GBU4A-BPMS-ND | $11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 20 | $12.49250 | $249.85 |
| 100 | $9.64460 | $964.46 |
| 500 | $7.73298 | $3,866.49 |
| 1,000 | $7.11834 | $7,118.34 |
| 2,000 | $6.60166 | $13,203.32 |
| 5,000 | $6.04282 | $30,214.10 |
| 10,000 | $5.77355 | $57,735.50 |

