


FR602GP-TP | |
|---|---|
DigiKey Part Number | FR602GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR602GP-TP |
Description | DIODE STANDARD 100V 6A R6 |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.27222 | $2,136.11 |
| 1,000 | $3.89699 | $3,896.99 |
| 1,500 | $3.70581 | $5,558.72 |
| 2,500 | $3.49098 | $8,727.45 |
| 3,500 | $3.36372 | $11,773.02 |
| 5,000 | $3.24003 | $16,200.15 |
| 12,500 | $3.08306 | $38,538.25 |


