
FR602T-G | |
|---|---|
DigiKey Part Number | 641-FR602T-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR602T-G |
Description | DIODE STANDARD 100V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.07576 | $1,037.88 |
| 1,000 | $1.86973 | $1,869.73 |
| 1,500 | $1.76461 | $2,646.91 |
| 2,500 | $1.64640 | $4,116.00 |
| 3,500 | $1.57637 | $5,517.30 |
| 5,000 | $1.50828 | $7,541.40 |
| 12,500 | $1.35882 | $16,985.25 |
| 25,000 | $1.26647 | $31,661.75 |
| 50,000 | $1.25378 | $62,689.00 |



