R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

FR1007GP-TP

DigiKey Part Number
FR1007GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR1007GP-TP
Description
DIODE STANDARD 1000V 10A R6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.25984$1,129.92
1,000$1.82284$1,822.84
1,500$1.80385$2,705.78
2,500$1.66437$4,160.93
3,500$1.65386$5,788.51
5,000$1.60407$8,020.35
12,500$1.44719$18,089.88
25,000$1.39556$34,889.00
50,000$1.34968$67,484.00
Manufacturers Standard Package