
ESDLC3304P9-TP | |
|---|---|
DigiKey Part Number | 353-ESDLC3304P9-TPTR-ND - Tape & Reel (TR) 353-ESDLC3304P9-TPCT-ND - Cut Tape (CT) 353-ESDLC3304P9-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC3304P9-TP |
Description | TVS DIODE 3.3VWM 25VC DFN302010 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DFN3020-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $6.11900 | $61.19 |
| 100 | $4.02790 | $402.79 |
| 500 | $3.12748 | $1,563.74 |
| 1,000 | $2.83761 | $2,837.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.40676 | $7,220.28 |
| 6,000 | $2.28389 | $13,703.34 |
| 9,000 | $2.18945 | $19,705.05 |
| 15,000 | $2.10081 | $31,512.15 |


