SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

ESD3V3AP-TP

DigiKey Part Number
ESD3V3AP-TPMSTR-ND - Tape & Reel (TR)
ESD3V3AP-TPMSCT-ND - Cut Tape (CT)
ESD3V3AP-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD3V3AP-TP
Description
TVS DIODE 3.3VWM 7.5VC SOT23
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7.5V Clamp 13.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
ESD3V3AP-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
7.5V
Current - Peak Pulse (10/1000µs)
13.3A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.50900$15.09
100$0.60370$60.37
500$0.58742$293.71
1,000$0.57110$571.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49767$1,493.01
6,000$0.39161$2,349.66
9,000$0.35082$3,157.38
15,000$0.33502$5,025.30
21,000$0.31193$6,550.53
Manufacturers Standard Package