


ESD12VT2-TP | |
---|---|
DigiKey Part Number | 353-ESD12VT2-TPTR-ND - Tape & Reel (TR) 353-ESD12VT2-TPCT-ND - Cut Tape (CT) 353-ESD12VT2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD12VT2-TP |
Description | TVS DIODE 12VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.10000 | $11.00 |
100 | $0.67990 | $67.99 |
500 | $0.49692 | $248.46 |
1,000 | $0.43756 | $437.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36197 | $1,085.91 |
6,000 | $0.32375 | $1,942.50 |
9,000 | $0.30425 | $2,738.25 |
15,000 | $0.28232 | $4,234.80 |
21,000 | $0.26931 | $5,655.51 |
30,000 | $0.25667 | $7,700.10 |
75,000 | $0.22890 | $17,167.50 |
150,000 | $0.21174 | $31,761.00 |
300,000 | $0.19732 | $59,196.00 |