


ESD12VT2-TP | |
|---|---|
DigiKey Part Number | 353-ESD12VT2-TPTR-ND - Tape & Reel (TR) 353-ESD12VT2-TPCT-ND - Cut Tape (CT) 353-ESD12VT2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD12VT2-TP |
Description | TVS DIODE 12VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.09300 | $10.93 |
| 100 | $0.67550 | $67.55 |
| 500 | $0.49376 | $246.88 |
| 1,000 | $0.43477 | $434.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35965 | $1,078.95 |
| 6,000 | $0.32168 | $1,930.08 |
| 9,000 | $0.30231 | $2,720.79 |
| 15,000 | $0.28051 | $4,207.65 |
| 21,000 | $0.26759 | $5,619.39 |
| 30,000 | $0.25503 | $7,650.90 |
| 75,000 | $0.22744 | $17,058.00 |
| 150,000 | $0.21039 | $31,558.50 |
| 300,000 | $0.19606 | $58,818.00 |

