


ES2A-TP | |
---|---|
DigiKey Part Number | ES2A-TPTR-ND - Tape & Reel (TR) ES2A-TPCT-ND - Cut Tape (CT) ES2A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2A-TP |
Description | DIODE STANDARD 50V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (HSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (HSMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |