
ES1AHE3_A/H | |
|---|---|
DigiKey Part Number | ES1AHE3_A/HGITR-ND - Tape & Reel (TR) ES1AHE3_A/HGICT-ND - Cut Tape (CT) ES1AHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1AHE3_A/H |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.31300 | $33.13 |
| 100 | $2.11370 | $211.37 |
| 500 | $1.59728 | $798.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.30968 | $2,357.42 |
| 3,600 | $1.18819 | $4,277.48 |
| 5,400 | $1.12627 | $6,081.86 |
| 9,000 | $1.05666 | $9,509.94 |
| 12,600 | $1.01543 | $12,794.42 |
| 18,000 | $0.97535 | $17,556.30 |







