Diode 50 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

ES2A-LTP

DigiKey Part Number
ES2A-LTPMSTR-ND - Tape & Reel (TR)
ES2A-LTPMSCT-ND - Cut Tape (CT)
353-ES2A-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2A-LTP
Description
DIODE STANDARD 50V 2A DO214AC
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,465
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.11300$21.13
100$1.13160$113.16
500$0.87280$436.40
1,000$0.71517$715.17
2,000$0.70751$1,415.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59329$2,966.45
25,000$0.58454$14,613.50
35,000$0.56292$19,702.20
50,000$0.54190$27,095.00
125,000$0.50991$63,738.75
Manufacturers Standard Package