ES1KE-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 44,699
Unit Price: $1.56000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.47907
Datasheet

Similar


onsemi
In Stock: 2,688
Unit Price: $4.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,432
Unit Price: $3.70000
Datasheet

Similar


onsemi
In Stock: 94,790
Unit Price: $3.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,572
Unit Price: $5.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,201
Unit Price: $5.92000
Datasheet

Similar


onsemi
In Stock: 130,747
Unit Price: $1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 41,996
Unit Price: $3.45000
Datasheet

Similar


STMicroelectronics
In Stock: 24,668
Unit Price: $3.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,124
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 112,487
Unit Price: $1.73000
Datasheet
Diode 800 V 1A Surface Mount DO-214AC (SMAE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-214AC (SMAE)
Micro Commercial Components Corporate Video

ES1KE-TP

DigiKey Part Number
ES1KE-TPMSTR-ND - Tape & Reel (TR)
ES1KE-TPMSCT-ND - Cut Tape (CT)
ES1KE-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1KE-TP
Description
DIODE STANDARD 800V 1A DO214AC
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMAE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMAE)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes