2SC1623-L6-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 5,979
Unit Price: $2.78000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,887
Unit Price: $1.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 139,880
Unit Price: $1.14000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.23182
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet

Similar


onsemi
In Stock: 82,159
Unit Price: $0.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,665
Unit Price: $2.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23,450
Unit Price: $1.39000
Datasheet

Similar


onsemi
In Stock: 128,172
Unit Price: $0.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 49,083
Unit Price: $1.80000
Datasheet

Similar


onsemi
In Stock: 44,532
Unit Price: $1.23000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.24145
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.24023
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

2SC1623-L6-TP-HF

DigiKey Part Number
353-2SC1623-L6-TP-HF-ND
Manufacturer
Manufacturer Product Number
2SC1623-L6-TP-HF
Description
TRANS NPN 50V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.