



ER3MB-TP | |
|---|---|
DigiKey Part Number | ER3MB-TPMSTR-ND - Tape & Reel (TR) ER3MB-TPMSCT-ND - Cut Tape (CT) ER3MB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3MB-TP |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.05900 | $30.59 |
| 100 | $1.95720 | $195.72 |
| 500 | $1.47914 | $739.57 |
| 1,000 | $1.32478 | $1,324.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12846 | $3,385.38 |
| 6,000 | $1.02952 | $6,177.12 |
| 9,000 | $0.97910 | $8,811.90 |
| 15,000 | $0.92243 | $13,836.45 |
| 21,000 | $0.88886 | $18,666.06 |
| 30,000 | $0.85624 | $25,687.20 |
| 75,000 | $0.81585 | $61,188.75 |


