DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

ER3MB-TP

DigiKey Part Number
ER3MB-TPMSTR-ND - Tape & Reel (TR)
ER3MB-TPMSCT-ND - Cut Tape (CT)
ER3MB-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER3MB-TP
Description
DIODE STANDARD 1000V 3A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.98000$4.98
10$3.05900$30.59
100$1.95720$195.72
500$1.47914$739.57
1,000$1.32478$1,324.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12846$3,385.38
6,000$1.02952$6,177.12
9,000$0.97910$8,811.90
15,000$0.92243$13,836.45
21,000$0.88886$18,666.06
30,000$0.85624$25,687.20
75,000$0.81585$61,188.75
Manufacturers Standard Package