


BZT52C5V1SHE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52C5V1SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C5V1SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C5V1SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1SHE3-TP |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.20900 | $12.09 |
100 | $0.75240 | $75.24 |
500 | $0.55174 | $275.87 |
1,000 | $0.48671 | $486.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40366 | $1,210.98 |
6,000 | $0.36174 | $2,170.44 |
9,000 | $0.34035 | $3,063.15 |
15,000 | $0.31629 | $4,744.35 |
21,000 | $0.30202 | $6,342.42 |
30,000 | $0.28816 | $8,644.80 |
75,000 | $0.25771 | $19,328.25 |
150,000 | $0.23890 | $35,835.00 |
300,000 | $0.22465 | $67,395.00 |