

DL4738A-TP | |
---|---|
DigiKey Part Number | DL4738A-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DL4738A-TP |
Description | DIODE ZENER 8.2V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |