


SK5200AHE3-LTP | |
---|---|
DigiKey Part Number | 353-SK5200AHE3-LTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK5200AHE3-LTP |
Description | DIODE SCHOTTKY 200V 5A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.92129 | $4,606.45 |
10,000 | $0.84301 | $8,430.10 |
15,000 | $0.80311 | $12,046.65 |
25,000 | $0.75829 | $18,957.25 |
35,000 | $0.73174 | $25,610.90 |
50,000 | $0.70594 | $35,297.00 |