


SK520AQ-LTP | |
---|---|
DigiKey Part Number | 353-SK520AQ-LTPTR-ND - Tape & Reel (TR) 353-SK520AQ-LTPCT-ND - Cut Tape (CT) 353-SK520AQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK520AQ-LTP |
Description | DIODE SCHOTTKY 200V 5A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.06400 | $40.64 |
100 | $2.62510 | $262.51 |
500 | $2.00446 | $1,002.23 |
1,000 | $1.75297 | $1,752.97 |
2,000 | $1.63592 | $3,271.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.45348 | $7,267.40 |
10,000 | $1.34073 | $13,407.30 |
15,000 | $1.31859 | $19,778.85 |