


DFLZ10Q-TP | |
---|---|
DigiKey Part Number | 353-DFLZ10Q-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ10Q-TP |
Description | DIODE ZENER 10V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.99714 | $2,492.85 |
5,000 | $0.90546 | $4,527.30 |
7,500 | $0.85872 | $6,440.40 |
12,500 | $0.80618 | $10,077.25 |
17,500 | $0.77506 | $13,563.55 |
25,000 | $0.74481 | $18,620.25 |
62,500 | $0.67843 | $42,401.88 |