


PZ1AL10B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PZ1AL10B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL10B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL10B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL10B_R1_00001 |
Description | DIODE ZENER 10V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 7.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.97900 | $19.79 |
100 | $1.24310 | $124.31 |
500 | $0.92488 | $462.44 |
1,000 | $0.82209 | $822.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52159 | $1,564.77 |
6,000 | $0.46941 | $2,816.46 |
9,000 | $0.44280 | $3,985.20 |
15,000 | $0.41287 | $6,193.05 |
21,000 | $0.39514 | $8,297.94 |
30,000 | $0.37790 | $11,337.00 |
75,000 | $0.34005 | $25,503.75 |
150,000 | $0.31666 | $47,499.00 |