



BZX84C43-TP | |
---|---|
DigiKey Part Number | BZX84C43-TPMSTR-ND - Tape & Reel (TR) BZX84C43-TPMSCT-ND - Cut Tape (CT) BZX84C43-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C43-TP |
Description | DIODE ZENER 43V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59300 | $5.93 |
100 | $0.36390 | $36.39 |
500 | $0.26244 | $131.22 |
1,000 | $0.22934 | $229.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18692 | $560.76 |
6,000 | $0.16544 | $992.64 |
9,000 | $0.15447 | $1,390.23 |
15,000 | $0.14212 | $2,131.80 |
21,000 | $0.13479 | $2,830.59 |
30,000 | $0.12766 | $3,829.80 |
75,000 | $0.11200 | $8,400.00 |
150,000 | $0.10232 | $15,348.00 |
300,000 | $0.09417 | $28,251.00 |