
BZX584C6V8L-TP | |
---|---|
DigiKey Part Number | 353-BZX584C6V8L-TPTR-ND - Tape & Reel (TR) 353-BZX584C6V8L-TPCT-ND - Cut Tape (CT) 353-BZX584C6V8L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C6V8L-TP |
Description | ZENER DIODES,300MW 6.8V, SOD-523 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.16319 | $1,305.52 |
16,000 | $0.14580 | $2,332.80 |
24,000 | $0.13692 | $3,286.08 |
40,000 | $0.12694 | $5,077.60 |
56,000 | $0.12102 | $6,777.12 |
80,000 | $0.11526 | $9,220.80 |
200,000 | $0.10262 | $20,524.00 |
400,000 | $0.09481 | $37,924.00 |
800,000 | $0.08824 | $70,592.00 |