
BZX584C15L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C15L-TPTR-ND - Tape & Reel (TR) 353-BZX584C15L-TPCT-ND - Cut Tape (CT) 353-BZX584C15L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C15L-TP |
Description | ZENER DIODES,300MW 15V, SOD-523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±4.5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.16236 | $1,298.88 |
| 16,000 | $0.14505 | $2,320.80 |
| 24,000 | $0.13622 | $3,269.28 |
| 40,000 | $0.12629 | $5,051.60 |
| 56,000 | $0.12040 | $6,742.40 |
| 80,000 | $0.11467 | $9,173.60 |
| 200,000 | $0.10210 | $20,420.00 |
| 400,000 | $0.09432 | $37,728.00 |
| 800,000 | $0.08779 | $70,232.00 |

