SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584B18HE3-TP

DigiKey Part Number
353-BZX584B18HE3-TPTR-ND - Tape & Reel (TR)
353-BZX584B18HE3-TPCT-ND - Cut Tape (CT)
353-BZX584B18HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B18HE3-TP
Description
DIODE ZENER 18V 150MW SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 150 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.33000$13.30
100$0.83100$83.10
500$0.61056$305.28
1,000$0.53930$539.30
2,000$0.47916$958.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.38566$3,085.28
16,000$0.34967$5,594.72
24,000$0.33132$7,951.68
40,000$0.31070$12,428.00
56,000$0.29848$16,714.88
80,000$0.28660$22,928.00
200,000$0.26054$52,108.00
Manufacturers Standard Package