
BZX584B16HE3-TP | |
---|---|
DigiKey Part Number | 353-BZX584B16HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B16HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B16HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B16HE3-TP |
Description | DIODE ZENER 16V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.32300 | $13.23 |
100 | $0.82670 | $82.67 |
500 | $0.60744 | $303.72 |
1,000 | $0.53654 | $536.54 |
2,000 | $0.47670 | $953.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.38369 | $3,069.52 |
16,000 | $0.34788 | $5,566.08 |
24,000 | $0.32963 | $7,911.12 |
40,000 | $0.30911 | $12,364.40 |
56,000 | $0.29695 | $16,629.20 |
80,000 | $0.28514 | $22,811.20 |
200,000 | $0.25921 | $51,842.00 |