951210-2520-AR-PR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 473
Unit Price: $10.84000
Datasheet

Similar


Molex
In Stock: 5,849
Unit Price: $9.28000
Datasheet

Similar


WEC
In Stock: 716
Unit Price: $10.79164
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 730
Unit Price: $10.51000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $5.94531
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.90596
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,350
Unit Price: $7.14000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,980
Unit Price: $7.14000
Datasheet

Similar


Samtec Inc.
In Stock: 1,189
Unit Price: $13.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.75045
Datasheet
9512xx-25x0-AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9512xx-25x0-AR
951210-2520-AR-PR

951210-2520-AR-PR

DigiKey Part Number
3M9190TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
951210-2520-AR-PR
Description
CONN HEADER SMD 10POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes