57202-F52-05ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
57202-F52-05ALF
Mezzselect Tool - Another Geek Moment

57202-F52-05ALF

DigiKey Part Number
609-57202-F52-05ALFTR-ND - Tape & Reel (TR)
609-57202-F52-05ALFCT-ND - Cut Tape (CT)
609-57202-F52-05ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
57202-F52-05ALF
Description
CONN HEADER SMD 10POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
57202-F52-05ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.87000$10.87
10$9.21200$92.12
100$7.82450$782.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$6.78712$5,090.34
1,500$6.46316$9,694.74
2,250$6.28094$14,132.11
3,750$6.05869$22,720.09
5,250$5.91669$31,062.62
7,500$5.76978$43,273.35
Manufacturers Standard Package