
BZT52C6V2HE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52C6V2HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C6V2HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C6V2HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2HE3-TP |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.05400 | $10.54 |
100 | $0.65530 | $65.53 |
500 | $0.47844 | $239.22 |
1,000 | $0.42107 | $421.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34797 | $1,043.91 |
6,000 | $0.31102 | $1,866.12 |
9,000 | $0.29216 | $2,629.44 |
15,000 | $0.27095 | $4,064.25 |
21,000 | $0.25838 | $5,425.98 |
30,000 | $0.24615 | $7,384.50 |
75,000 | $0.21929 | $16,446.75 |
150,000 | $0.20269 | $30,403.50 |
300,000 | $0.18874 | $56,622.00 |