


BZT52C6V2 | |
|---|---|
DigiKey Part Number | 5399-BZT52C6V2TR-ND - Tape & Reel (TR) 5399-BZT52C6V2CT-ND - Cut Tape (CT) 5399-BZT52C6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2 |
Description | INDEPENDENT TYPE 5.8V~6.6V 500MW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.45% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2 | Good-Ark Semiconductor | 5,831 | 4786-BZT52B6V2CT-ND | $1.15000 | Parametric Equivalent |
| BZT52C6V2 | Good-Ark Semiconductor | 11,724 | 4786-BZT52C6V2CT-ND | $1.15000 | Parametric Equivalent |
| BZT52C6V2HE3-TP | MCC (Micro Commercial Components) | 2,000 | 353-BZT52C6V2HE3-TPCT-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 100 | $0.26800 | $26.80 |
| 500 | $0.19206 | $96.03 |
| 1,000 | $0.16706 | $167.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13513 | $405.39 |
| 6,000 | $0.11892 | $713.52 |
| 9,000 | $0.11064 | $995.76 |
| 15,000 | $0.10131 | $1,519.65 |
| 21,000 | $0.09577 | $2,011.17 |
| 30,000 | $0.09038 | $2,711.40 |



