



BZT52C5V1S-TP | |
|---|---|
DigiKey Part Number | BZT52C5V1S-TPMSTR-ND - Tape & Reel (TR) BZT52C5V1S-TPMSCT-ND - Cut Tape (CT) BZT52C5V1S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1S-TP |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.63300 | $6.33 |
| 100 | $0.38970 | $38.97 |
| 500 | $0.28200 | $141.00 |
| 1,000 | $0.24582 | $245.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23842 | $715.26 |
| 6,000 | $0.23020 | $1,381.20 |
| 9,000 | $0.22822 | $2,053.98 |
| 15,000 | $0.22560 | $3,384.00 |








