Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZT52C3V3T-TP

DigiKey Part Number
BZT52C3V3T-TPMSTR-ND - Tape & Reel (TR)
BZT52C3V3T-TPMSCT-ND - Cut Tape (CT)
BZT52C3V3T-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V3T-TP
Description
DIODE ZENER 3.3V 200MW SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.13400$11.34
100$0.71140$71.14
500$0.51300$256.50
1,000$0.31818$318.18
2,000$0.26515$530.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.17133$1,370.64
16,000$0.16790$2,686.40
24,000$0.14520$3,484.80
56,000$0.13860$7,761.60
80,000$0.13218$10,574.40
200,000$0.11808$23,616.00
400,000$0.10936$43,744.00
Manufacturers Standard Package