BZT52C2V4-TP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10,000
Unit Price: $0.51319
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25078
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,360
Unit Price: $0.82000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,029
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 11,107
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 23,722
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 4,412
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 8,489
Unit Price: $2.22000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 36,000
Unit Price: $0.52238
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 999,000
Unit Price: $0.52238
Datasheet
MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMSZ5266B-TP
Micro Commercial Components Corporate Video

BZT52C2V4-TP

DigiKey Part Number
BZT52C2V4-TPMSTR-ND - Tape & Reel (TR)
BZT52C2V4-TPMSCT-ND - Cut Tape (CT)
BZT52C2V4-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V4-TP
Description
DIODE ZENER 2.4V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61090$1,832.70
6,000$0.55130$3,307.80
9,000$0.52090$4,688.10
15,000$0.48672$7,300.80
21,000$0.46647$9,795.87
30,000$0.44679$13,403.70
75,000$0.40357$30,267.75
150,000$0.37976$56,964.00
Manufacturers Standard Package