Zener Diode 2.4 V 500 mW ±8% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 500 mW ±8% Surface Mount SOD-123
SOD 123

BZT52C2V4-7-F

DigiKey Part Number
BZT52C2V4-FDITR-ND - Tape & Reel (TR)
BZT52C2V4-FDICT-ND - Cut Tape (CT)
BZT52C2V4-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V4-7-F
Description
DIODE ZENER 2.4V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±8% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C2V4-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±8%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49800$4.98
100$0.31820$31.82
500$0.26924$134.62
1,000$0.26107$261.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21212$636.36
6,000$0.19580$1,174.80
9,000$0.18765$1,688.85
15,000$0.17436$2,615.40
21,000$0.16206$3,403.26
Manufacturers Standard Package