BZV55C9V1-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZV55C9V1-TP
BZV55C, MiniMELF

BZV55C9V1-TP

DigiKey Part Number
BZV55C9V1-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55C9V1-TP
Description
DIODE ZENER 9.1V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±6% Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

7,500In Stock
Chip Outpost