
BZT52B43HE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52B43HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B43HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B43HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B43HE3-TP |
Description | DIODE ZENER 43V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14100 | $11.41 |
100 | $0.70530 | $70.53 |
500 | $0.51630 | $258.15 |
1,000 | $0.45497 | $454.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37669 | $1,130.07 |
6,000 | $0.33714 | $2,022.84 |
9,000 | $0.31697 | $2,852.73 |
15,000 | $0.29427 | $4,414.05 |
21,000 | $0.28082 | $5,897.22 |
30,000 | $0.26774 | $8,032.20 |
75,000 | $0.23901 | $17,925.75 |
150,000 | $0.22126 | $33,189.00 |
300,000 | $0.20633 | $61,899.00 |