BZT52B39JS-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.20528
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31205

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34931

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36977

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30613

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32450

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,024
Unit Price: $1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28683

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.25454

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33192

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28111

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29823

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet
SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323
Micro Commercial Components Corporate Video

BZT52B39JS-TP

DigiKey Part Number
BZT52B39JS-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B39JS-TP
Description
DIODE ZENER 39V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
122 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44840$1,345.20
6,000$0.40252$2,415.12
9,000$0.37910$3,411.90
15,000$0.35277$5,291.55
21,000$0.33716$7,080.36
30,000$0.32199$9,659.70
75,000$0.28867$21,650.25
150,000$0.26809$40,213.50
300,000$0.25659$76,977.00
Manufacturers Standard Package