
BZX384C39-G3-18 | |
---|---|
DigiKey Part Number | BZX384C39-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C39-G3-18 |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33192 | $3,319.20 |
20,000 | $0.30103 | $6,020.60 |
30,000 | $0.28528 | $8,558.40 |
50,000 | $0.26758 | $13,379.00 |
70,000 | $0.25709 | $17,996.30 |
100,000 | $0.24690 | $24,690.00 |
250,000 | $0.22453 | $56,132.50 |