BCX70J-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 3,583
Unit Price: $1.48000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 30,719
Unit Price: $1.48000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 13,879
Unit Price: $1.48000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,540
Unit Price: $1.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,090
Unit Price: $5.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.76431
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,036
Unit Price: $5.75000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,472
Unit Price: $1.31000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 136,170
Unit Price: $1.31000

Similar


onsemi
In Stock: 36,356
Unit Price: $1.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.85082
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,976
Unit Price: $1.97000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 80,491
Unit Price: $1.23000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

BCX70J-TP

DigiKey Part Number
BCX70J-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX70J-TP
Description
TRANS NPN 45V 0.2A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 250MHz 250 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46381$1,391.43
6,000$0.41659$2,499.54
9,000$0.39249$3,532.41
15,000$0.36538$5,480.70
21,000$0.34933$7,335.93
30,000$0.33371$10,011.30
75,000$0.29943$22,457.25
150,000$0.27825$41,737.50
300,000$0.26788$80,364.00
Manufacturers Standard Package