Bipolar (BJT) Transistor NPN 45 V 100 mA 150 mW Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 150 mW Surface Mount DFN1006-3
Micro Commercial Components Corporate Video

BC847BL3-TP

DigiKey Part Number
353-BC847BL3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847BL3-TP
Description
TRANS NPN 45V 0.1A DFN1006-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150 mW Surface Mount DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
150 mW
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31502$3,150.20
20,000$0.28547$5,709.40
30,000$0.27040$8,112.00
50,000$0.25347$12,673.50
70,000$0.24344$17,040.80
100,000$0.23368$23,368.00
250,000$0.21228$53,070.00
Manufacturers Standard Package