BAW56DW-TPQ2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6,433
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.02638
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6,717
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4,950
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,965
Unit Price: $1.97000
Datasheet
New at DigiKey
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363

BAW56DW-TPQ2

DigiKey Part Number
353-BAW56DW-TPQ2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56DW-TPQ2
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80161$2,404.83
6,000$0.72685$4,361.10
9,000$0.68873$6,198.57
15,000$0.64588$9,688.20
21,000$0.62050$13,030.50
30,000$0.59582$17,874.60
75,000$0.54167$40,625.25
150,000$0.53372$80,058.00
Manufacturers Standard Package