



BAW56DW-TP | |
|---|---|
DigiKey Part Number | BAW56DW-TPMSTR-ND - Tape & Reel (TR) BAW56DW-TPMSCT-ND - Cut Tape (CT) BAW56DW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56DW-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.95800 | $19.58 |
| 100 | $1.41790 | $141.79 |
| 500 | $1.05946 | $529.73 |
| 1,000 | $0.94378 | $943.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61801 | $1,854.03 |
| 6,000 | $0.57110 | $3,426.60 |
| 9,000 | $0.55860 | $5,027.40 |
| 15,000 | $0.55561 | $8,334.15 |
| 21,000 | $0.55382 | $11,630.22 |
| 75,000 | $0.53821 | $40,365.75 |
| 150,000 | $0.53030 | $79,545.00 |

