


BAV3004X-TP | |
|---|---|
DigiKey Part Number | BAV3004X-TPMSTR-ND - Tape & Reel (TR) BAV3004X-TPMSCT-ND - Cut Tape (CT) BAV3004X-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV3004X-TP |
Description | DIODE STANDARD 300V 225MA SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.89660 | $89.66 |
| 500 | $0.66084 | $330.42 |
| 1,000 | $0.56734 | $567.34 |
| 2,000 | $0.45725 | $914.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.32960 | $2,636.80 |
| 16,000 | $0.32634 | $5,221.44 |
| 24,000 | $0.31364 | $7,527.36 |
| 40,000 | $0.28573 | $11,429.20 |

