SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363
Micro Commercial Components Corporate Video

BAT54TW-TP

DigiKey Part Number
BAT54TW-TPTR-ND - Tape & Reel (TR)
BAT54TW-TPCT-ND - Cut Tape (CT)
BAT54TW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54TW-TP
Description
DIODE ARR SCHOT 30V 200MA SOT363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAT54TW-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367,828
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.31700$13.17
100$0.79270$79.27
500$0.61214$306.07
1,000$0.54068$540.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38213$1,146.39
6,000$0.34301$2,058.06
9,000$0.32306$2,907.54
15,000$0.30062$4,509.30
21,000$0.28732$6,033.72
30,000$0.27439$8,231.70
75,000$0.25725$19,293.75
Manufacturers Standard Package