
MCT06P03-TP | |
---|---|
DigiKey Part Number | 353-MCT06P03-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06P03-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A 2.1W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 502 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.97552 | $9,755.20 |
20,000 | $0.90160 | $18,032.00 |
30,000 | $0.86395 | $25,918.50 |
50,000 | $0.82320 | $41,160.00 |