


BAT54AWTHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAT54AWTHE3-TPTR-ND - Tape & Reel (TR) 353-BAT54AWTHE3-TPCT-ND - Cut Tape (CT) 353-BAT54AWTHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWTHE3-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.36200 | $13.62 |
| 100 | $0.84930 | $84.93 |
| 500 | $0.62494 | $312.47 |
| 1,000 | $0.55217 | $552.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45946 | $1,378.38 |
| 6,000 | $0.41264 | $2,475.84 |
| 9,000 | $0.38877 | $3,498.93 |
| 15,000 | $0.36191 | $5,428.65 |
| 21,000 | $0.34600 | $7,266.00 |
| 30,000 | $0.33052 | $9,915.60 |
| 75,000 | $0.29655 | $22,241.25 |
| 150,000 | $0.27556 | $41,334.00 |
| 300,000 | $0.26515 | $79,545.00 |

